| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546311-5 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Quick Connects |
| Pitch: | 14.3 mm, .563 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| Wire Size: | 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 3.81 in, 96.9 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | CL7149-000,AMPS-0-1546311-5 1546311-5 |
| SKU: | AMP1546311-5 |
1546311-5
Specifications
Detailed Description
Enhance your industrial connectivity with our black Thermoplastic Barrier Terminal Block. Designed for vertical panel mounting, this high-quality terminal block features quick-connect termination, accommodating wire sizes ranging from 22 to 10 AWG. With a 30A amperage rating and UL 94V-0 flammability standard compliance, it ensures reliable performance in a wide temperature range from -40 to 120°C (-40 to 248°F). Its durable brass terminals with tin plating offer excellent conductivity, while the steel screws with nickel plating provide secure connections. Each package contains 80 units, making it ideal for various industrial applications. Upgrade your setup with this efficient and RoHS-compliant barrier terminal block.

