| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546328-6 |
| Color: | Black |
| Series: | Buchanan 3 Series |
| Amperage: | 10 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Body Orientation: | Straight |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 250 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E456 |
| Wire Size: | .05 - 1.4 mm², 30 - 16 AWG |
| Screw Material: | Steel |
| Length: | 1.55 in, 39.3 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Blade Size: | .047 x .031 in, 1.2 x .787 mm |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546328-6 |
| SKU: | AMP1546328-6 |
1546328-6
Specifications
Detailed Description
Easily connect and secure wires with our Buchanan 3 Series terminal block. Featuring a straight body orientation, this black terminal block is designed for efficient printed circuit board termination. With a UL 94V-0 flammability standard, it ensures safety and reliability in industrial settings. The polyamide housing, along with zinc-plated steel screws, guarantees durability, even in harsh environments. Suitable for wire sizes ranging from 30 to 16 AWG, it accommodates a wide range of applications. With a maximum operating temperature of 105°C and a voltage rating of 300V, this terminal block is ideal for various electronic projects. RoHS compliant and wave solder capable, it meets international standards for environmental responsibility and manufacturing processes. Whether for commercial or industrial use, this terminal block offers efficient and secure wire connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1437646-0 | ![]() |


