1546399-7

Heilind Number:AMP1546399-7
Manufacturer:TE Connectivity
Manufacturer Number:1546399-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6PCR-21-006=#6 TRIBARRIER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546399-7
Color:Black
Series:Buchanan 6 Series
Amperage:25 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Right Angle
Screw Size:6-32
Number of Levels:1
Number of Positions:21
Mounting Ears:Without
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:201.574 mm, 7.936 in
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:6PCR-21-006 1546399-7
SKU:AMP1546399-7

Detailed Description

Introducing the Buchanan 6 Series Black Terminal Block, an essential component for industrial connectivity. With a 25 A amperage and 300 V voltage rating, this thermoplastic housing terminal block is designed for reliable performance. Featuring a printed circuit pin termination method and a right angle mount angle, it offers secure and space-efficient installation. The 21 positions, with a pitch of 9.53 mm, accommodate a wide range of wire sizes from 22 to 12 AWG. Made with copper alloy terminals plated with bright tin, it ensures excellent conductivity. The UL 94V-0 flammability standard compliance guarantees safety in operation. With a package quantity of 50, it is perfect for various industrial applications.