| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546413-3 |
| Series: | Industrial RJ45 Variant 3 |
| Housing Material: | Acrylonitrile-Butadiene-Styrene(ABS) |
| Mount Type: | Panel |
| LAN Category: | Cat 5e |
| Connector Shape: | Circular |
| Seal Material: | Vition Rubber |
| Package Quantity: | 1 |
| GPL: | Z16 |
| Connector Contact Density: | Standard |
| Packaging: | Package |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Shielded: | Yes |
| Connector Type: | Receptacle |
| GPL Description: | Industrial |
| Connectors and Connector Components Type: | Connector |
| Product Code: | K069 |
| Coupling Nut Material: | Acrylonitrile-Butadiene-Styrene (ABS) |
| Screw Hole Thread Size: | 1-14 UNC |
| ECCN: | EAR99 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Part Aliases: | 1546413-3 |
| SKU: | AMP1546413-3 |
1546413-3
Specifications
Detailed Description
Enhance your industrial network connectivity with our Ethernet RJ-45 Black HD Passthru connector. Designed for Cat 5e applications, this rugged circular connector features a durable Acrylonitrile-Butadiene-Styrene (ABS) housing and Vition Rubber seals, ensuring reliable performance even in harsh environments. With gold-plated contacts and shielded construction, it guarantees optimal signal integrity and EMI protection. The panel-mount design and 1-14 UNC screw holes make installation a breeze, while its wide operating temperature range of -20 to 80 °C allows for versatile use. RoHS compliant and lead-free solder capable, it meets the highest industry standards for environmental responsibility. Perfect for industrial applications requiring secure and high-speed Ethernet connections, this connector is a essential component for your network infrastructure.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2013 | E-13-017212 - Document clarification. | Download | |||

