| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546440-1 |
| Series: | Industrial RJ45 Variant 3 |
| Housing Material: | Acrylonitrile Butadiene Styrene |
| Connector Shape: | Circular |
| Seal Material: | Nitrile Rubber |
| Connector Contact Density: | Standard |
| Wiring Pattern: | RJ45 |
| Shielded: | No |
| Connector Type: | Plug |
| Connector and Contact Terminate To: | Wire & Cable |
| Connectors and Connector Components Type: | Connector |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Part Aliases: | 1546440-1 |
| SKU: | AMP1546440-1 |
1546440-1
Specifications
Detailed Description
Enhance your industrial connectivity with our Ethernet Field Attachable Connector. Designed for seamless integration, this plug features a durable Acrylonitrile-Butadiene-Styrene housing and circular connector shape, ensuring reliable performance in any environment. With standard contact density and RJ45 wiring pattern, it's perfect for networking applications. Crafted with Nitrile Rubber seals, it offers secure, moisture-resistant connections. RoHS compliant and lead-free, this connector prioritizes environmental responsibility. Whether you're creating a new setup or upgrading existing infrastructure, this connector is essential for optimizing data transmission. Trust in its quality and efficiency for all your Ethernet connectivity needs.

