| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546477-4 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Pitch: | 11 mm, .433 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | H928 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 2.476 in, 62.9 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546477-4 |
| SKU: | AMP1546477-4 |
1546477-4
Specifications
Detailed Description
Enhance your industrial connectivity with this black, 2-row barrier terminal block. Designed for high-performance applications, it features a thermoplastic housing with UL 94V-0 flammability rating, ensuring safety and reliability. With a 25A amperage and 300V voltage rating, it offers robust power transmission capabilities. The 11mm pitch and 4 positions accommodate multiple wire sizes (22-14 AWG) with ease. Operating within a wide temperature range (-40 - 120°C), this terminal block is suitable for diverse environments. Its vertical mount angle and end mounting ears provide versatile installation options, while the nickel-plated steel screws and tin-plated brass terminals ensure secure connections. RoHS compliant, this terminal block is not only efficient but also environmentally friendly. Perfect for various industrial applications, it comes in a pack of 100 for convenient use. Elevate your connectivity solutions with this high-quality barrier terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546477-6 | ![]() | |
| TE Connectivity 1546477-7 | ![]() | |
| TE Connectivity 1546477-8 | ![]() | |
| TE Connectivity 1546477-9 | ![]() |


