| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546551-2 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M2 |
| Package Quantity: | 300 |
| Contact Amperage: | 12 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .08 - 1.4 mm², 16 - 28 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Copper Alloy |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546551-2 |
| SKU: | AMP1546551-2 |
1546551-2
| Heilind Number: | AMP1546551-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1546551-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal wires with this green PCB Mount Terminal Block Header. Featuring two contacts, it offers a secure and reliable connection for various applications. With a 12A amperage and 300V AC voltage rating, it ensures efficient performance. The PA 6/6 housing and copper alloy contacts are durable and suitable for industrial use. With through-hole mount style and wave solder capability, installation is convenient. Its compact design, with a 3.5mm pitch, makes it ideal for space-saving applications. RoHS compliant, it meets environmental standards. Perfect for wire-to-board connections in electronic projects.

