| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546551-5 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M2 |
| Package Quantity: | 150 |
| Contact Amperage: | 12 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .08 - 1.4 mm², 16 - 28 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Copper Alloy |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546551-5 |
| SKU: | AMP1546551-5 |
1546551-5
| Heilind Number: | AMP1546551-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1546551-5 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our 5-position header, designed for efficient board mounting in various applications. With a durable PA 6/6 housing in a vibrant green color, this connector ensures secure and reliable connectivity. Each contact, made of high-quality copper alloy with tin plating, allows for a maximum amperage of 12 A and voltage of 300 V AC, making it ideal for power and signal transmission. The 3.5 mm pitch and vertical mount angle offer easy assembly onto PCBs, while the closed-end design and wire protection feature enhance safety and durability. With RoHS compliance and wave solder capability, this header is not only environmentally friendly but also suitable for industrial lead-free solder processes. Whether it's for wire-to-board connections or side stackable configurations, this header provides versatile and dependable performance, meeting the highest quality standards for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986974-5 | ![]() |


