| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546625-4 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546625-4 |
| SKU: | AMP1546625-4 |
1546625-4
Specifications
Detailed Description
Introducing a versatile and durable stacking plug, perfect for power and signal applications. With a 15 A amperage and 300 V AC voltage rating, this connector ensures reliable performance. Its single-row design features four positions, ideal for accommodating various wire sizes (12-30 AWG). The housing, made of PA 6/6 in sleek black, guarantees robustness and longevity even in harsh industrial environments. Contacts, crafted from phosphor bronze and tin-plated for enhanced conductivity, offer secure wire termination. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this plug is RoHS compliant, meeting environmental regulations. With easy wire-to-board termination and side entry angle, installation is a breeze. A must-have component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796643-4 | ![]() |


