| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546657-2 |
| Color: | Black |
| Amperage: | 10 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| Profile: | High |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 1.3 mm², 30 - 16 AWG |
| Screw Material: | Steel |
| Length: | 13.7 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546657-2 |
| SKU: | AMP1546657-2 |
1546657-2
Specifications
Detailed Description
Enhance your industrial connectivity with this black Barrier Terminal Block, offering a high-profile design for reliable performance. With a 10A amperage and 300V voltage rating, it ensures robust power distribution. Crafted from UL 94V-0 rated thermoplastic housing and featuring brass terminals with tin plating, it guarantees durability and secure connections. The printed circuit pin termination method and 6.35mm pitch make installation a breeze. Suitable for wire sizes ranging from 30 to 16 AWG, it accommodates various applications. Operating in temperatures from -40 to 105°C (-40 to 221°F), it's a dependable choice for demanding environments. This package includes 500 units, perfect for large-scale projects. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this Barrier Terminal Block.

