| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546657-4 |
| Color: | Black |
| Amperage: | 10 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Body Orientation: | Straight |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Profile: | High |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E294 |
| Wire Size: | .05 - 1.3 mm², 30 - 16 AWG |
| Screw Material: | Steel |
| Length: | 1.04 in, 26.4 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546657-4 |
| SKU: | AMP1546657-4 |
1546657-4
| Heilind Number: | AMP1546657-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1546657-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with this high-quality barrier terminal block. Designed for industrial applications, it features a straight body orientation with a vertical mount angle, making it efficient and space-saving. With UL 94V-0 flame-retardant housing and wave solder capability up to 265°C, it ensures safety and reliability. The four contacts accommodate wire sizes ranging from 30 to 16 AWG, and the nickel-plated steel screws with combo Phil-Slot heads allow for easy installation. RoHS compliant and suitable for a wide operating temperature range, this terminal block is a dependable solution for your electrical connections. Packaged in quantities of 300, it's ideal for large-scale projects.

