| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546657-5 |
| Color: | Black |
| Amperage: | 10 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| Profile: | High |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 1.3 mm², 30 - 16 AWG |
| Screw Material: | Steel |
| Length: | 32.8 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546657-5 |
| SKU: | AMP1546657-5 |
1546657-5
Specifications
Detailed Description
Enhance your industrial connectivity with this high-profile, black Barrier Terminal Block. Its durable thermoplastic housing, UL 94V-0 flammability standard compliance, and brass terminals with tin plating ensure reliable performance in harsh environments. With a 10 A amperage and 300 V voltage rating, this terminal block is suitable for a wide range of applications. Featuring a printed circuit pin termination method and accommodating wire sizes from 30 to 16 AWG, it offers easy and secure connectivity. The vertical mount angle and M3 screw size make installation hassle-free, while the nickel-plated steel screws guarantee longevity. With one row, five positions, and a pitch of 6.35 mm, this Barrier Terminal Block is perfect for streamlined PCB connections. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), it's a dependable solution for your connectivity needs. Packaged in a carton with 300 units, it's ideal for industrial use. Rest assured, this terminal block is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your terminal block setup with this versatile and robust component.

