| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546657-8 |
| Color: | Black |
| Amperage: | 10 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Body Orientation: | Straight |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Profile: | High |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E294 |
| Wire Size: | .05 - 1.3 mm², 30 - 16 AWG |
| Screw Material: | Steel |
| Length: | 51.7 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546657-8 |
| SKU: | AMP1546657-8 |
1546657-8
Specifications
Detailed Description
Enhance your industrial connectivity with our Barrier Terminal Block. Engineered for reliability, this straight-bodied block features eight contacts in a single row, ensuring efficient power distribution. Crafted from UL 94V-0 rated thermoplastic, it guarantees safety and durability in high-temperature environments. With a 10A amperage and 300V voltage rating, it's suitable for various applications. The printed circuit pin termination method and wave solder capability streamline installation, while the nickel-plated steel screws ensure secure connections. RoHS-compliant and lead-free solder processes make it an environmentally conscious choice. Whether in -40 - 105°C operating temperatures or demanding lead-free solder processes, this terminal block delivers optimal performance. Perfect for wire sizes ranging from 30-16 AWG, it's a versatile solution for your connectivity needs. Upgrade to our Barrier Terminal Block and experience seamless power distribution in your industrial setup.

