1546670-3

Heilind Number:AMP1546670-3
Manufacturer:TE Connectivity
Manufacturer Number:1546670-3
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

3P .437" DR BARRIER,W/BND SCRW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546670-3
Color:Black
Amperage:25 A
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:2
Termination Method:Quick Connects
Maximum Operating Temperature:120 °C, 248 °F
Body Orientation:Straight
Pitch:11.1 mm, .438 in
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:150
Number of Levels:1
Number of Positions:3
GPL:A46
Packaging:Carton
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:With
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H927
Wire Size:22 - 14 AWG, .3 - 2 mm²
Screw Material:Steel
Length:2.06 in, 52.32 mm
Screw Plating:Nickel
Barrier Strip Style:Dual Barrier
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Top Hardware:Wire Clamp Combo Head
Block Style:Flat
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1546670-3
SKU:AMP1546670-3

Detailed Description

Easily connect and secure wires with this UL 94V-0 compliant barrier terminal block. Featuring a straight body orientation and quick connect termination method, it ensures efficient and reliable assembly. With a maximum operating temperature of 120°C and a voltage rating of 300V, it is suitable for industrial applications. The housing is made of thermoplastic, and the terminals are plated with tin for enhanced durability. This terminal block accommodates wire sizes ranging from 22 to 14 AWG and is compatible with lead-free solder processes, including wave soldering up to 265°C. Its black color and sleek design make it a versatile component for various circuitry setups. With a package quantity of 150, it is convenient for bulk installations. RoHS compliant and designed for end mounting, it meets stringent industry standards for performance and environmental responsibility. Trust this barrier terminal block for secure and efficient wire connectivity in your projects.