| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546670-4 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 2.496 in, 63.5 mm, 64 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546670-4 |
| SKU: | AMP1546670-4 |
1546670-4
Specifications
Detailed Description
Enhance your industrial connectivity with our UL 94V-0 compliant black Barrier Terminal Block. Designed for efficient power distribution, this straight orientation block features quick connects for easy installation on printed circuit boards. With a high amperage rating of 25A and a voltage capacity of 300V, it ensures reliable performance in demanding environments. The thermoplastic housing, along with brass terminals plated with tin, guarantees durability and conductivity. Suitable for wire sizes ranging from 22 to 14 AWG, it accommodates various applications. Its vertical mount angle, along with end mounting ears, offers flexibility in installation. Compliant with RoHS standards, this terminal block is a safe and efficient choice for your connectivity needs. Packaged in a carton of 100, it is ideal for industrial use, meeting stringent quality requirements. Elevate your wiring setups with this high-quality barrier terminal block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 3-647000-3 | 03P MTA100 PSTD CONN ASSY LF | ![]() |
| TE Connectivity 4-521097-2 | ULTRA-FAST 250 ASY TAB 12-10 AWG TPBR | ![]() |
| TE Connectivity 4-643813-0 | 10P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |


