| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546670-5 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H927 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 2.93 in, 74.5 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546670-5 |
| SKU: | AMP1546670-5 |
1546670-5
Specifications
Detailed Description
Easily connect and secure electrical wires with our Barrier Terminal Block. Designed for industrial use, this straight-mount block features five contacts in two rows with a 11.1mm pitch, ideal for various applications. Meeting UL 94V-0 standards for fire safety, it ensures reliable performance. With a maximum amperage of 25A and voltage rating of 300V, it can handle power transmission efficiently. The thermoplastic housing and brass terminals with tin plating guarantee durability and conductivity. Operating temperature range from -40 to 120°C (-40 to 248°F) makes it suitable for diverse environments. Wave solder capable up to 265°C, it's easy to install on printed circuit boards. The black block, with nickel-plated steel screws and wire clamp combo head, offers a secure connection for 22-14 AWG wires. Packaged in a carton of 100, this RoHS-compliant terminal block is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776058-1 | ![]() |


