| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546670-7 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Body Orientation: | Straight |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 90 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H927 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 3.807 in, 96.9 mm, 97.615 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546670-7 |
| SKU: | AMP1546670-7 |
1546670-7
Specifications
Detailed Description
Easily connect multiple wires with our Barrier Terminal Block, featuring a straight orientation and quick connect termination method for efficient installation. With a high amperage rating of 25A and UL 94V-0 standards compliance, it ensures safe and reliable performance. The thermoplastic housing, along with brass terminals plated with tin, guarantees durability and secure connections. Suitable for industrial use, it is wave solder capable and operates efficiently in a wide temperature range from -40 to 120°C. Its black color, sleek design, and vertical mount angle make it a versatile choice for various applications. Each package contains 90 units, ideal for bulk installations. Compatible with wire sizes ranging from 22 to 14 AWG, this terminal block is a must-have for your electrical projects, offering convenience and peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776058-1 | ![]() |


