| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546671-4 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 2.5 in, 63.5 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546671-4 |
| SKU: | AMP1546671-4 |
1546671-4
Specifications
Detailed Description
Our black 25A terminal block is a reliable and durable solution for industrial applications, meeting UL 94V-0 standards for safety. With a straight body orientation and 11.1mm pitch, it offers easy installation on printed circuit boards. Featuring thermoplastic housing and brass terminals with tin plating, it ensures secure connections and efficient conductivity. Suitable for wire sizes ranging from 22 to 14 AWG, it accommodates a wide range of applications. With a maximum operating temperature of 120°C and voltage rating of 300V, it performs effectively in demanding environments. The terminal block, with its vertical mount angle and end mounting ears, allows for versatile installation options. Its dual barrier strip style and wire clamp combo head screw design provide added security. Compliant with RoHS regulations, it is an environmentally friendly choice for your connectivity needs. Packaged in cartons of 100, it is ideal for large-scale projects.

