| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546671-8 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Body Orientation: | Straight |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 80 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H927 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 107.7 mm, 4.24 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546671-8 |
| SKU: | AMP1546671-8 |
1546671-8
Specifications
Detailed Description
Enhance your industrial connectivity with our Barrier Terminal Block, designed for efficient power distribution. With a 25A amperage rating and UL 94V-0 standards compliance, it ensures reliable performance in demanding environments. The thermoplastic housing, straight body orientation, and 8 contacts in a 2-row configuration offer versatility in installation. Featuring a 11.1mm pitch and 300V voltage rating, it accommodates various wire sizes (22-14 AWG) for seamless integration. With wave solder capability and RoHS compliance, it meets high-quality and environmental standards. Complete with wire clamp combo head hardware, it guarantees secure connections. Upgrade your setup with this essential component for optimal operational efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546670-8 | ![]() | |
| TE Connectivity 1776058-1 | ![]() |


