| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546685-8 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Double Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Number of Levels: | 1 |
| Number of Positions: | 16 |
| Mounting Ears: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 153.95 mm, 6.061 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6DBL-16-006 1546685-8 |
| SKU: | AMP1546685-8 |
1546685-8
Specifications
Detailed Description
Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Designed for reliability, this black thermoplastic block features a single row with 16 positions, accommodating wire sizes ranging from .3 to 3mm² (12-22 AWG). Offering a secure connection, it boasts a double printed circuit pin termination method and a voltage rating of up to 600V. With a UL 94V-0 flammability standard and RoHS compliance, it ensures safety and environmental responsibility. The terminal block is 6.061 inches (153.95 mm) long and can be mounted vertically. Each package contains 40 units, making it ideal for various industrial applications. From its copper alloy terminals with bright tin plating to its steel screws with zinc chromate plating, every component is crafted for durability. Upgrade your wiring setup with this high-quality, efficient solution.

