| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 154672-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #5, M3 |
| Material: | Steel |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.5 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP154672-2 |
154672-2
Specifications
Detailed Description
Easily secure and connect wires with our Ring Tongue Crimp Terminal. Designed for 20-16 AWG wires, this straight orientation terminal features a .126" diameter opening for efficient installation. Constructed from durable steel, it ensures reliable conductivity in a wide temperature range from -40 to 110°C (-40 to 230°F). With a stud size of M3 #5, it accommodates various wire sizes ranging from .5 to 1.5 mm² (16-20 AWG). The open barrel design allows for quick and convenient wire insertion, while the straight terminal angle facilitates easy connections. Ideal for a range of applications, this terminal is a must-have component for any electrical project. (105 words)
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2013 | P-13-009457 - This is to notify of change to the reel material / dimension for the TE part numbers listed on this notification produced at the US Lickdale facility. | Download | |||

