1546728-9

Heilind Number:AMP1546728-9
Manufacturer:TE Connectivity
Manufacturer Number:1546728-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

8PCV-03-506, w/ M4 TORX 20 Hd C S Wire R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546728-9
Color:Black
Amperage:30 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:11.1 mm, .44 in
Voltage:600 V
Mount Angle:Vertical
Screw Size:M4
Package Quantity:192
Number of Levels:1
Number of Positions:3
GPL:A46
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E459
Wire Size:18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material:Steel
Length:1.476 in, 37.5 mm
Screw Plating:Nickel
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Torx
Top Hardware:Torx Head Clamp
Block Style:Flat
Material Flammability Standard:UL 94V-0
Part Aliases:1546728-9
SKU:AMP1546728-9

Detailed Description

Enhance your industrial connectivity with our Barrier Terminal Block in sleek black. Designed for superior performance, this terminal block features a durable thermoplastic housing and copper alloy terminals with bright tin plating. With a high amperage rating of 30A and a maximum voltage of 600V, it ensures reliable power transmission. The terminal block accommodates wire sizes ranging from 18 to 10 AWG, offering versatility in its applications. Its UL 94V-0 flammability standard compliance guarantees safety, while its operating temperature range of -40 to 120°C (-40 to 248°F) ensures functionality in various environments. Wave solder capable and RoHS compliant, this terminal block is not only efficient but also environmentally friendly. Perfect for printed circuit boards, it's a must-have component for your electronic assembly projects.