1546781-1

Heilind Number:AMP1546781-1
Manufacturer:TE Connectivity
Manufacturer Number:1546781-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BC6-Q308-04=BC6 ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546781-1
Color:Black
Amperage:20 A
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Panel
Termination Method:Quick Connects
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Number of Levels:1
Number of Positions:4
Mounting Ears:With
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:2.189 in, 55.601 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Turret (Insulated)
Material Flammability Standard:UL 94V-0
Part Aliases:BC6-Q308-04 1546781-1
SKU:AMP1546781-1

Detailed Description

Enhance your industrial applications with the BC6-Q308-04 Assembly in sleek black. This single-row panel mount terminal block boasts a 20A amperage and durable thermoplastic housing, meeting UL 94V-0 flammability standards for added safety. Featuring four positions with quick connect termination, it accommodates wire sizes ranging from 22 to 12 AWG. The vertical mount angle and included end mounting ears ensure convenient installation. With a voltage rating of 300V and sturdy construction, this terminal block guarantees reliable performance. The package includes 120 units, each equipped with a combo Phil-Slot screw head and wire clamp for easy assembly. RoHS compliant and designed for industrial use, it's a versatile and essential component for your connectivity needs.