1546781-2

Heilind Number:AMP1546781-2
Manufacturer:TE Connectivity
Manufacturer Number:1546781-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BC6-Q308-05=BC6 ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546781-2
Color:Black
Amperage:20 A
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Panel
Termination Method:Quick Connects
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Number of Levels:1
Number of Positions:5
Mounting Ears:With
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:2.564 in, 65.126 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Turret (Insulated)
Material Flammability Standard:UL 94V-0
Part Aliases:BC6-Q308-05 1546781-2
SKU:AMP1546781-2

Detailed Description

Enhance connectivity in industrial settings with the BC6-Q308-05 Assembly, featuring five positions for secure wire termination. Constructed from UL 94V-0 rated thermoplastic in sleek black, this panel-mount terminal block ensures reliable performance. With a 20A amperage rating and 300V voltage capacity, it accommodates power distribution with ease. The quick-connect termination method and 6-32 screw size streamline installation, while the 9.53mm pitch allows for efficient wiring. Its single-level, vertical mount design with end mounting ears offers versatility in setup. Each package contains 100 units, making it ideal for large-scale applications. Compliant with RoHS standards, this barrier strip is a sustainable choice for your connectivity needs.