| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546781-4 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Quick Connects |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 70 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | E461 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 3.689 in, 93.701 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Turret (Insulated) |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | BC6-Q308-08 1546781-4 |
| SKU: | AMP1546781-4 |
1546781-4
Specifications
Detailed Description
Enhance your industrial setups with the BC6-Q308-08 Black Assembly, featuring a single row design with eight positions for efficient connectivity. With a quick-connect termination method and a pitch of 9.53mm, this thermoplastic housing block ensures easy installation on panels. Rated for 20A and 300V, it guarantees reliable performance, while its UL 94V-0 flammability standard compliance offers peace of mind. The Terminal Block, complete with mounting ears, accommodates wire sizes ranging from 22 to 12 AWG, making it versatile for various applications. The steel screws with zinc chromate plating provide secure fastening, while the copper alloy terminals with bright tin plating ensure optimal conductivity. RoHS compliant, this essential component meets environmental standards without compromising on quality. Elevate your connection systems with this durable and efficient Terminal Block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796603-4 | ![]() |


