1546781-5

Heilind Number:AMP1546781-5
Manufacturer:TE Connectivity
Manufacturer Number:1546781-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BC6-Q308-09=BC6 ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546781-5
Color:Black
Amperage:20 A
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Panel
Termination Method:Quick Connects
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:60
Number of Levels:1
Number of Positions:9
GPL:A46
Packaging:Package
Mounting Ears:With
GPL Description:Industrial
Product Code:E461
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:103.226 mm, 4.064 in
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Turret (Insulated)
Material Flammability Standard:UL 94V-0
Part Aliases:BC6-Q308-09 1546781-5
SKU:AMP1546781-5

Detailed Description

Enhance your industrial setup with the BC6 Assembly, designed for efficient power distribution. This black thermoplastic terminal block features a single row for streamlined connectivity. With a quick-connect termination method and a pitch of 9.53mm, it ensures easy installation. Operating at 300V and 20A, it offers reliable performance. The UL 94V-0-rated housing guarantees safety, while the copper alloy terminals with bright tin plating ensure optimal conductivity. Suitable for wire sizes ranging from 22 to 12 AWG, this terminal block accommodates various applications. Its vertical panel mount design with end mounting ears allows for secure attachment. The package includes 60 units, making it ideal for bulk installations in diverse industrial settings. RoHS compliant, this product upholds environmental standards without compromising on quality. Upgrade your connectivity solutions with the BC6 Assembly.