| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546833-2 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 15 A |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3.5 |
| Package Quantity: | 300 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 19.05 mm, .75 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open, Flat Bottom |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546833-2 |
| SKU: | AMP1546833-2 |
1546833-2
| Heilind Number: | AMP1546833-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1546833-2 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and efficient solution for your connectivity needs. With a sleek black housing made of durable nylon, this terminal block offers a single row design with two positions and a 15A amperage rating, suitable for various applications. The printed circuit pin termination method and 9.53mm pitch ensure easy and secure installation. Meeting UL 94V-0 flammability standards, it guarantees safety in industrial environments. Wave solder capable up to 265°C, it allows for efficient lead-free solder processes. The copper alloy terminals with tin plating provide excellent conductivity, while the steel screws with nickel plating offer durability. With a compact .75-inch length and vertical mount angle, it's versatile for different setups. Whether for professional use or DIY projects, this terminal block is a dependable choice. Rest assured, it's also RoHS compliant for environmentally conscious practices. Explore the Buchanan 6 Series for high-quality connectivity solutions.

