| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546833-4 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 15 A |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3.5 |
| Package Quantity: | 200 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 1.5 in, 38.1 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open, Flat Bottom |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546833-4 |
| SKU: | AMP1546833-4 |
1546833-4
Specifications
Detailed Description
Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Blocks. Designed for efficiency and durability, these black terminals feature a single row layout and 15A capacity, housed in robust nylon for reliable performance. With a voltage rating of 300V and UL 94V-0 flammability standard compliance, they ensure safety in operation. Each terminal accommodates four positions, accepting wire sizes ranging from 22 to 14 AWG. The printed circuit board termination method, along with a 9.53mm pitch, facilitates easy installation. Wave solder capable up to 265°C, the terminals boast copper alloy contact material with tin plating for optimal conductivity. With a package quantity of 200, they offer a convenient solution for your connectivity needs. RoHS compliant, these terminals are a sustainable choice for your applications. Elevate your wiring setups with the Buchanan 6 Series Barrier Terminal Blocks.

