1546833-6

Heilind Number:AMP1546833-6
Manufacturer:TE Connectivity
Manufacturer Number:1546833-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.375", 6P, MOD W/ COVER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546833-6
Color:Black
Series:Buchanan 6 Series
Amperage:15 A
Housing Material:Nylon
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:M3.5
Package Quantity:150
Number of Levels:1
Number of Positions:6
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 14 AWG, .3 - 2 mm²
Screw Material:Steel
Length:2.25 in, 57.15 mm
Screw Plating:Nickel
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Open, Flat Bottom
Material Flammability Standard:UL 94V-0
Part Aliases:1546833-6
SKU:AMP1546833-6

Detailed Description

Introducing the Buchanan 6 Series Barrier Terminal Block, designed for industrial applications where reliable power distribution is essential. With a sleek black housing made of durable nylon, this terminal block offers secure connections for up to 6 positions, accommodating wire sizes ranging from 22 to 14 AWG. Its printed circuit pin termination method ensures easy installation on PCBs, while the 300V voltage rating guarantees safe operation. The UL 94V-0 flammability standard compliance further enhances its safety features. With a compact design and vertical mount angle, it saves space while providing efficient power distribution. Each package contains 150 terminal blocks, making it ideal for bulk installations. Trust in the Buchanan 6 Series for dependable and long-lasting performance in your industrial setups.