| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546834-1 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 80 |
| Number of Positions: | 18 |
| GPL: | A46 |
| Profile: | Low |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E463 |
| Wire Size: | 22 - 12 AWG |
| Tab Width: | .25 in, 6.35 mm |
| Screw Material: | Steel |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Tab Plating Finish: | Bright |
| Tab Plating: | Tin |
| Blade Size: | .25 x .032 in, 6.35 x .81 mm |
| Quick Connect Blade Style: | Flat, One Sided |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | NC6-P107-18 1546834-1 |
| SKU: | AMP1546834-1 |
1546834-1
Specifications
Detailed Description
Enhance your industrial connectivity with the NC6 ASSEMBLY, a robust and reliable terminal block featuring 18 positions for secure wire connections. Designed for efficiency, this black assembly boasts a low-profile housing made of UL 94V-0 rated polyamide, ensuring safety and durability in any environment. With a 20 A amperage and 300 V voltage rating, it offers ample power distribution capabilities. The printed circuit pin termination method and 9.53 mm pitch facilitate easy installation, while the 6-32 screw size and vertical mount angle provide versatility in setup. Operating within a wide temperature range of -40 to 105 °C (-40 to 221 °F), this connector is suitable for various industrial applications. Each package contains 80 units, making it ideal for bulk installations. Trust in the NC6 ASSEMBLY for efficient and secure connectivity in your projects.

