1546840-6

Heilind Number:AMP1546840-6
Manufacturer:TE Connectivity
Manufacturer Number:1546840-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JC6-T208-06=JC6 ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546840-6
Color:Black
Series:Buchanan JC6 Series
Amperage:20 A
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Panel
Termination Method:Solder Turret
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:130
Number of Levels:1
Number of Positions:6
GPL:A46
Packaging:Package
Mounting Ears:With
GPL Description:Industrial
Product Code:E464
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:2.939 in, 74.651 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Dual Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:JC6-T208-06 1546840-6
SKU:AMP1546840-6

Detailed Description

Enhance your industrial projects with the JC6-T208-06 Assembly, a key component in the Buchanan JC6 Series. Designed for efficient power distribution, this black terminal block features a single row configuration with six positions, accommodating wire sizes ranging from 22 to 12 AWG. Its durable thermoplastic housing, UL 94V-0 certified for flammability standards, ensures reliable performance in diverse environments. With a 20A, 300V rating and solder turret termination method, it guarantees secure connections. Complete with mounting ears for easy installation and a combo Phil-Slot screw head, this assembly offers convenience and versatility. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. Upgrade your setup with the JC6 Assembly and experience enhanced efficiency and reliability.