| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546877-1 |
| Series: | Industrial RJ45 CPC |
| Package Quantity: | 1 |
| GPL: | Z14 |
| Connector Contact Density: | Standard |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 150 °C, -67 - 221 °F |
| Shielded: | No |
| Additional Features: | Category 5 Cable |
| Connector Type: | Receptacle |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Connectors and Connector Components Type: | Connector |
| Product Code: | K360 |
| ECCN: | EAR99 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Wire Termination: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546877-1 |
| SKU: | AMP1546877-1 |
1546877-1
Specifications
Detailed Description
Enhance your industrial Ethernet connectivity with this CPC RCP Assembly. Crafted for efficiency and durability, this assembly features an industrial-grade RJ45 connector with Category 5 cable support. Its receptacle design and wire termination capability ensure easy installation. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Operating flawlessly in a wide temperature range from -67 to 221°F (-55 to 150°C), this assembly is a reliable choice for various industrial applications. The UL 94V-0 flammability standard ensures safety, making it a dependable component for your network infrastructure. Each package contains one assembly, conveniently packaged in a bag for protection. Whether for new installations or upgrades, this assembly, with its versatile features and high-quality construction, is an essential component in any industrial Ethernet setup.

