| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546927-2 |
| Color: | Black |
| Series: | Buchanan 4 Series |
| Amperage: | 15 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 400 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 17.704 mm, .697 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546927-2 |
| SKU: | AMP1546927-2 |
1546927-2
| Heilind Number: | AMP1546927-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1546927-2 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our Buchanan 4 Series Barrier Terminal Block. Crafted with high-quality Polybutylene Terephthalate housing material, this straight-bodied terminal block ensures reliable performance. With a UL 94V-0 flammability standard, it guarantees safety and peace of mind. Featuring 2 contacts in a single row, it offers efficient power distribution. The printed circuit pin termination method facilitates easy installation, while its 300V voltage rating and 15A amperage make it suitable for various applications. With a maximum operating temperature of 120°C, it can withstand harsh environments. The package includes 400 units, perfect for bulk installations. RoHS compliant, lead-free solder processes, and wave solder capable, it meets industry standards for environmental responsibility. Compatible with wire sizes ranging from 22 to 14 AWG, it offers versatility in connectivity. Whether for commercial or industrial use, this terminal block is a dependable choice for your electrical projects.

