| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546927-3 |
| Color: | Black |
| Series: | Buchanan 4 Series |
| Amperage: | 15 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 1.022 in, 25.959 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546927-3 |
| SKU: | AMP1546927-3 |
1546927-3
| Heilind Number: | AMP1546927-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1546927-3 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our Buchanan 4 Series Barrier Terminal Block. Designed for optimal performance, this straight-orientation terminal block features three contacts in a single row. Its UL 94V-0 housing material ensures safety and durability, while the brass terminals with tin plating offer reliable conductivity. With a maximum operating temperature of 120°C and a voltage rating of 300V, this terminal block is suitable for a wide range of applications. The wave solder capability and lead-free solder processes make it easy to integrate into your production line, while the 8.26mm pitch allows for efficient PCB mounting. RoHS compliant and offering a screw size of M3, this terminal block is a high-quality solution for your connectivity needs.

