| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546927-4 |
| Color: | Black |
| Series: | Buchanan 4 Series |
| Amperage: | 15 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 1.347 in, 34.214 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546927-4 |
| SKU: | AMP1546927-4 |
1546927-4
| Heilind Number: | AMP1546927-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1546927-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with the Buchanan 4 Series Barrier Terminal Block. Featuring a straight body orientation and a vertical mount angle, this black terminal block is designed for efficient PCB termination with its printed circuit pin termination method. With UL 94V-0 flammability compliance and a high operating temperature range of -40 to 120 °C (-40 to 248 °F), it ensures reliable performance in diverse environments. Its polybutylene terephthalate housing, brass terminals with tin plating, and steel screws with nickel plating guarantee durability and secure connections. With a 15 A amperage rating, 300 V voltage rating, and support for wire sizes ranging from 22-14 AWG (.3-2 mm²), this terminal block is ideal for various industrial applications. Each package contains 300 units, making it convenient for large-scale installations. Compliant with RoHS regulations and suitable for lead-free solder processes, it meets international quality standards. Elevate your connectivity solutions with the Buchanan 4 Series Barrier Terminal Block.

