| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546927-5 |
| Color: | Black |
| Series: | Buchanan 4 Series |
| Amperage: | 15 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 250 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 1.672 in, 42.469 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546927-5 |
| SKU: | AMP1546927-5 |
1546927-5
| Heilind Number: | AMP1546927-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1546927-5 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with our Buchanan 4 Series Barrier Terminal Block. Designed for industrial use, this straight orientation block is made of UL 94V-0 rated Polybutylene Terephthalate for optimal safety. With five contacts in a single row, it offers efficient power distribution, meeting standards for amperage and voltage. The termination method is through Printed Circuit Pins, suitable for wave solder processes. Accommodating wire sizes from 22 to 14 AWG, it ensures a secure connection. Its durable construction, with brass terminals and steel screws plated with nickel, guarantees longevity in diverse operating environments. Perfect for applications requiring vertical mounting, this terminal block is RoHS compliant, making it a reliable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546734-5 | ![]() |


