1546927-6

Heilind Number:AMP1546927-6
Manufacturer:TE Connectivity
Manufacturer Number:1546927-6
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

6P .325 TRI-BARRIER W/COVER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546927-6
Color:Black
Series:Buchanan 4 Series
Amperage:15 A
Housing Material:Polybutylene Terephthalate
Number of Contacts:6
Number of Rows:1
Termination Method:Printed Circuit Pin
Maximum Operating Temperature:120 °C, 248 °F
Body Orientation:Straight
Pitch:.325 in, 8.26 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:M3
Package Quantity:200
Number of Levels:1
Number of Positions:6
GPL:A46
Packaging:Package
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E457
Wire Size:22 - 14 AWG, .3 - 2 mm²
Screw Material:Steel
Length:1.997 in, 50.724 mm
Screw Plating:Nickel
Barrier Strip Style:Tri-Barrier
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1546927-6
SKU:AMP1546927-6

Detailed Description

Introducing our Buchanan 4 Series Barrier Terminal Blocks, essential components for secure electrical connections in industrial settings. These straight-orientation blocks feature a durable Polybutylene Terephthalate housing, meeting UL 94V-0 flammability standards for safety. With six contacts in a single row, they offer reliable connectivity for applications requiring a 15A, 300V rating. Suitable for wave solder processes up to 265°C, these blocks are robustly constructed for high-temperature operation (-40 to 120°C). Their printed circuit pin termination method and 8.26mm pitch ensure easy installation, while the inclusion of Tri-Barrier strips and brass terminals plated with tin guarantee efficient signal transmission. Accommodating wire sizes from 22 to 14 AWG, these terminal blocks are versatile and practical for various wiring configurations. With a package quantity of 200, they are ideal for bulk installations. RoHS compliant and with a straight orientation, these blocks offer a reliable and efficient solution for your connectivity needs in industrial applications.