| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546927-7 |
| Color: | Black |
| Series: | Buchanan 4 Series |
| Amperage: | 15 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 2.322 in, 58.979 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546927-7 |
| SKU: | AMP1546927-7 |
1546927-7
Specifications
Detailed Description
Enhance your industrial connectivity with the Buchanan 4 Series Barrier Terminal Block. Designed for optimal performance, this straight orientation terminal block features seven contacts and is UL 94V-0 compliant for safety. With a 15A amperage and 300V voltage rating, it's suitable for a wide range of applications. The polybutylene terephthalate housing and brass terminals ensure durability, while the tin plating offers reliable conductivity. Wave solder capable and RoHS compliant, this terminal block is ideal for lead-free solder processes. Its compact size and vertical mount angle make it easy to integrate into your PCB assembly. Trust the Buchanan 4 Series for efficient and secure wire connections in your industrial setup.

