| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546931-2 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | .275 in, 7 mm |
| Package Quantity: | 300 |
| Contact Amperage: | 12 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1546931-2 |
| SKU: | AMP1546931-2 |
1546931-2
Specifications
Detailed Description
This high-temperature Polyamide Header, designed for board mount applications, features two contacts in a single row with a pitch of 5mm (.197 in). Its durable construction, with brass contacts and a tin-plated mating area, ensures reliable performance in industrial settings. With a maximum amperage of 12A and a voltage rating of 300V AC, this black housing connector is suitable for power and signal applications. Operating temperature range of -40 to 105°C (-40 to 221°F) and RoHS compliance further enhance its versatility and environmental friendliness. With a package quantity of 300, it is ideal for bulk installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546173-2 | ![]() |


