1546931-3

Heilind Number:AMP1546931-3
Manufacturer:TE Connectivity
Manufacturer Number:1546931-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P UNSHROUD 5.0 HDR,HIGH TEMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546931-3
Amperage:12 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Pin Length:.275 in, 7 mm
Package Quantity:1600
Contact Amperage:12 A
Number of Positions:3
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Unshrouded
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1546931-3
SKU:AMP1546931-3

Detailed Description

Easily connect power and signal components with this single-row, three-position header. Featuring a durable high-temperature polyamide housing in sleek black, it ensures reliable performance even in demanding industrial environments. The brass contacts with tin plating offer excellent conductivity, while the board mount design with a vertical orientation facilitates hassle-free installation. With a 12A current rating and 300V AC voltage capacity, this header is suitable for a wide range of applications. Its wave solder capability up to 265°C makes it ideal for efficient production processes. RoHS compliant and lead-free, it meets international standards for environmental responsibility. Whether used for wire-to-board connections or other circuit applications, this header is a versatile and dependable choice.