| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546931-7 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | .275 in, 7 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1546931-7 |
| SKU: | AMP1546931-7 |
1546931-7
| Heilind Number: | AMP1546931-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1546931-7 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal circuits with this high-quality terminal block. Featuring a durable high-temperature polyamide housing in sleek black, it ensures reliable performance even in harsh conditions. With a 12A amperage and 300V AC voltage rating, it is suitable for a variety of applications. The brass contact material with tin plating guarantees excellent conductivity, while the wave solder capability simplifies installation. Designed for board mount assembly, this terminal block is ideal for wire-to-board connections in industrial settings. RoHS compliant and operating within a wide temperature range, it meets stringent quality and safety standards. Each package includes 100 units, making it a cost-effective solution for your connectivity needs.

