1546931-8

Heilind Number:AMP1546931-8
Manufacturer:TE Connectivity
Manufacturer Number:1546931-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8P UNSHROUD 5.0 HDR,HIGH TEMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546931-8
Amperage:12 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Pin Length:.275 in, 7 mm
Package Quantity:100
Contact Amperage:12 A
Number of Positions:8
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Unshrouded
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1546931-8
SKU:AMP1546931-8

Detailed Description

Enhance your power and signal connections with this 8-position header, designed for board mount installation. Featuring a high temperature polyamide housing and brass contacts with tin plating, it ensures reliable performance in industrial environments. With a 12A amperage rating and 300V AC voltage capacity, it meets the demands of various applications. Wave solder capable to 265°C, it offers easy and efficient assembly onto printed circuit boards. Operating within a wide temperature range (-40 - 105 °C), it guarantees durability and stability. RoHS compliant, it aligns with environmental regulations. Perfect for wire-to-board setups, this unshrouded header is a versatile solution for your connectivity needs.