| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 154717-4 |
| Series: | Positive Lock 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 22.5 mm, .886 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 11 AWG, 2.62 - 4.17 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .141 - .169 in, 3.6 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP154717-4 |
154717-4
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 REC TERMINAL 13-11 AWG TPPB, designed for secure and efficient crimping. Constructed with durable Phosphor Bronze and featuring Tin plating, this straight orientation receptacle ensures reliable performance in temperatures ranging from -40 to 110°C. With a wire size compatibility of 13-11 AWG, it accommodates a variety of applications. The F-Crimp design and open barrel type allow for easy installation, while the .886-inch overall length and 6.35mm tab width provide versatility. RoHS compliant and part of our Positive Lock 250 series, this terminal guarantees quality and compliance for your projects in the Connectors, Crimp Terminals, Housings, and Splices category. Elevate your connectivity solutions with our premium receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151510-2 | TE Connectivity 154717-4 Application Tooling | ![]() |
| TE Connectivity 525651 | TE Connectivity 154717-4 Application Tooling | ![]() |
| TE Connectivity 7-2151510-7 | TE Connectivity 154717-4 Application Tooling | ![]() |
| TE Connectivity 724659-2 | TE Connectivity 154717-4 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 154717-4 Application Tooling | ![]() |
| TE Connectivity 2837766-2 | TE Connectivity 154717-4 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


