| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 154718-2 |
| Series: | Positive Lock 250 |
| Contact Material: | Phosphor Bronze |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .094 - .125 in, 2.4 - 3.2 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP154718-2 |
154718-2
| Heilind Number: | AMP154718-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 154718-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock Receptacle from the Positive Lock 250 series. Crafted from durable Phosphor Bronze, this receptacle ensures reliable performance in a straight orientation. With a wide compatibility range for tab widths and thicknesses, it accommodates various wire sizes (14-18 AWG) with ease. Featuring an open barrel design and F-Crimp type, it offers secure and efficient crimping. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's a versatile component for your connectivity needs. Rest assured of its quality and environmental compliance, as it meets RoHS standards. Elevate your projects with this essential Quick Disconnect receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151137-2 | ![]() | |
| TE Connectivity 525651 | ![]() | |
| TE Connectivity 7-2151137-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


