| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 154718-4 |
| Series: | Positive Lock 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 22.5 mm, .886 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .094 - .126 in, 2.4 - 3.2 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP154718-4 |
154718-4
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 REC TERMINAL, designed for 17-15 AWG wire applications. Crafted from durable Phosphor Bronze with a tin plating for optimal conductivity, this straight orientation receptacle ensures secure and reliable crimps with F-Crimp compatibility. Operating flawlessly in a wide temperature range from -40 to 110°C (-40 to 230°F), it accommodates wire insulation diameters from .094 to .126 inches (2.4 to 3.2 mm). Ideal for professional or DIY projects, this RoHS-compliant receptacle guarantees quality and performance. Elevate your wiring setup with this essential component from our Positive Lock 250 series.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151137-2 | ![]() | |
| TE Connectivity 525651 | ![]() | |
| TE Connectivity 7-2151137-7 | ![]() |


