| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 154719-2 |
| Housing Material: | Polyamide 6/6 - GF |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Red |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP154719-2 |
154719-2
Specifications
Detailed Description
Enhance your connectivity with our PL 250 REC HSG 1P NYLON RED terminal housing. Crafted from durable Polyamide 6/6 - GF material in a vibrant red hue, this receptacle features a straight orientation and polarization for seamless mating. With a single position and cable mount design, it offers easy installation for various applications. RoHS compliant and meticulously engineered, it ensures both performance and environmental responsibility. Perfect for crimp terminals, housings, splices, and lugs, it's a versatile solution for your connectivity needs. Elevate your connections with this high-quality terminal housing.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/19/2021 | P-20-019919 - Manufacturing location change. Following Part Numbers will be transferred from TE Collegno plant to TE QD plant. | Download | |||
| 02/19/2021 | P-20-019939 - Manufacturing location change. Following Part Numbers will be transferred from TE Collegno plant to TE QD plant. In the future, there are three manufacturing locations for below listed PNs, they are CLGN / QD/ Brazil plant | Download | |||
| 09/25/2017 | P-17-014756 - New specification.This packing modification is just valid for products manufactured in the TE Brazil. Other plants that manufacture those parts already produce according to the informed in this document. | Download | |||
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


