| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 154719-4 |
| Housing Material: | Polyamide 6/6 - GF |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Yellow |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP154719-4 |
154719-4
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 RECEPTACLE HOUSING in vibrant yellow. Crafted from durable Polyamide 6/6 - GF, this straight orientation housing ensures secure terminal attachment. With a single position, it's perfect for streamlined installations. Featuring a polarization mating alignment, it guarantees proper connection alignment. The Cable Mount (Free-Hanging) style offers versatile installation options. Trust in our high-quality, RoHS-compliant terminal housing for efficient and reliable performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-160759-1 | ![]() | |
| TE Connectivity 154717-3 | ![]() | |
| TE Connectivity 154718-3 | ![]() | |
| TE Connectivity 63812-1 | ![]() | |
| TE Connectivity 790319-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2017 | P-17-014756 - New specification.This packing modification is just valid for products manufactured in the TE Brazil. Other plants that manufacture those parts already produce according to the informed in this document. | Download | |||
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||
| 09/02/2013 | E-12-018967 - As a result of continuous strive for improving our processes and to ensure continued ability to supply, we hereby inform you about a change of resin supplier. Change is executed by following a strict validation procedure, which guarantees no negative influence on quality and form-fit-function of concerned products.New resin meets all product requirements and there is no change in resin grade and type. An internal release by our specifications will be executed before any parts will be delivered, which guarantees the performance. Please get in touch with TE Sales Engineer for any clarification. | Download | |||


