| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 154719-5 |
| Housing Material: | Polyamide 6/6 - GF |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Green |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP154719-5 |
154719-5
| Heilind Number: | AMP154719-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 154719-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 REC HSG 1P Nylon Green terminal housing. Crafted from durable Polyamide 6/6 with glass fiber reinforcement, this straight-receptacle housing ensures reliable performance. Featuring a single position and polarization mating alignment, it guarantees secure and accurate connections. The vibrant green housing is not only visually distinct but also signifies its RoHS compliance. Designed for cable mount (free-hanging) installation, it offers convenience and versatility in various applications. Upgrade your setup with this high-quality terminal housing for efficient and compliant electrical connectivity.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2017 | P-17-014756 - New specification.This packing modification is just valid for products manufactured in the TE Brazil. Other plants that manufacture those parts already produce according to the informed in this document. | Download | |||
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


