| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 154719-6 |
| Housing Material: | Polyamide 6/6 - GF |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Blue |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP154719-6 |
154719-6
Specifications
Detailed Description
Enhance your cable connections with the PL 250 REC HSG 1P NYLON BLUE Terminal Housing. Crafted from durable Polyamide 6/6 - GF, this straight orientation receptacle ensures secure and efficient performance. Its blue housing color not only adds a pop of color but also signifies its polarization mating alignment type. Designed for cable mount (free-hanging) installation, this housing accommodates one terminal, making it ideal for various connectivity applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your connectors with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-160759-1 | ![]() | |
| TE Connectivity 154717-3 | ![]() | |
| TE Connectivity 154718-3 | ![]() | |
| TE Connectivity 63812-1 | ![]() | |
| TE Connectivity 790319-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2017 | P-17-014756 - New specification.This packing modification is just valid for products manufactured in the TE Brazil. Other plants that manufacture those parts already produce according to the informed in this document. | Download | |||


