154746-2

Heilind Number:AMP154746-2
Manufacturer:TE Connectivity
Manufacturer Number:154746-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC HSG 5P NYLON BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 154746-2
Housing Material:Nylon
Pitch:.334 in, .374 in, 8.5 mm, 9.5 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:5
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP154746-2

Detailed Description

Enhance your electrical connections with our FF 250 Receptacle Housing in sleek black nylon. Designed for durability and efficiency, this housing features five straight terminals with cable mount installation, offering secure and reliable performance. With a pitch of 8.5mm and 9.5mm, it accommodates various wire sizes, ensuring compatibility with your project needs. Engineered for easy assembly, this housing is a must-have for professional and DIY applications, meeting industry standards for quality and reliability. Upgrade your connectivity solutions today with this essential terminal housing.